2643801502 | |
---|---|
DigiKey Part Number | 1934-1227-ND |
Manufacturer | |
Manufacturer Product Number | 2643801502 |
Description | FERRITE CORE 53OHM SOLID 12.70MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 53Ohm @ 100MHz ID 0.500" Dia (12.70mm) OD 1.000" Dia (25.40mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 53Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.500" Dia (12.70mm) | |
Outer Dimension | 1.000" Dia (25.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.71600 | ¥77.16 |
25 | ¥5.71280 | ¥142.82 |
50 | ¥5.42680 | ¥271.34 |
100 | ¥4.85560 | ¥485.56 |
250 | ¥4.57016 | ¥1,142.54 |
536 | ¥4.28451 | ¥2,296.50 |
1,072 | ¥3.96715 | ¥4,252.78 |