2643665902 | ||
---|---|---|
DigiKey Part Number | 1934-1253-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643665902 | |
Description | FERRITE CORE 44OHM SOLID 9.53MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 44Ohm @ 100MHz ID 0.375" Dia (9.53mm) OD 0.687" Dia (17.45mm) Length 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 44Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.375" Dia (9.53mm) | |
Outer Dimension | 0.687" Dia (17.45mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥4.48100 | ¥44.81 |
25 | ¥3.84320 | ¥96.08 |
50 | ¥3.44200 | ¥172.10 |
100 | ¥3.04090 | ¥304.09 |
250 | ¥2.72116 | ¥680.29 |
913 | ¥2.56106 | ¥2,338.25 |
1,826 | ¥2.22317 | ¥4,059.51 |