HZ0805B272R-10 | |
---|---|
DigiKey Part Number | 240-2504-2-ND - Tape & Reel (TR) 240-2504-1-ND - Cut Tape (CT) 240-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805B272R-10 |
Description | FERRITE BEAD 2.7K OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805B272R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.7 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.90400 | ¥19.04 |
25 | ¥1.57760 | ¥39.44 |
50 | ¥1.36000 | ¥68.00 |
100 | ¥1.22490 | ¥122.49 |
250 | ¥1.03432 | ¥258.58 |
500 | ¥0.92532 | ¥462.66 |
1,000 | ¥0.78924 | ¥789.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78924 | ¥1,578.48 |
4,000 | ¥0.76202 | ¥3,048.08 |
6,000 | ¥0.73481 | ¥4,408.86 |
10,000 | ¥0.69943 | ¥6,994.30 |
14,000 | ¥0.68038 | ¥9,525.32 |