2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BD272SN1L

DigiKey Part Number
490-1051-2-ND - Tape & Reel (TR)
490-1051-1-ND - Cut Tape (CT)
490-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BD272SN1L
Description
FERRITE BEAD 2.7 KOHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21BD272SN1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
800mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.057" (1.45mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
2.7 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.85000¥1.85
10¥1.32200¥13.22
25¥1.14600¥28.65
50¥1.02620¥51.31
100¥0.91690¥91.69
250¥0.78500¥196.25
500¥0.69384¥346.92
1,000¥0.60947¥609.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47361¥1,420.83
6,000¥0.42869¥2,572.14
Manufacturers Standard Package