DM1612X560R-10 | ||
---|---|---|
DigiKey Part Number | 240-2417-2-ND - Tape & Reel (TR) 240-2417-1-ND - Cut Tape (CT) 240-2417-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DM1612X560R-10 | |
Description | FERRITE BEAD 56 OHM 1612 1LN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.090" (2.28mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.46000 | ¥34.60 |
25 | ¥2.98520 | ¥74.63 |
50 | ¥2.68780 | ¥134.39 |
100 | ¥2.38850 | ¥238.85 |
250 | ¥2.14988 | ¥537.47 |
500 | ¥2.10278 | ¥1,051.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.10274 | ¥5,256.85 |