29F0418-1SR-10 | |
---|---|
DigiKey Part Number | 240-2442-2-ND - Tape & Reel (TR) 240-2442-1-ND - Cut Tape (CT) 240-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29F0418-1SR-10 |
Description | FERRITE BEAD 119 OHM 8SMD 4LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 119 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-SMD, Flat Lead 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 29F0418-1SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 119 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.165" (4.19mm) | |
Size / Dimension | 0.240" L x 0.177" W (6.10mm x 4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥18.22400 | ¥182.24 |
25 | ¥13.85520 | ¥346.38 |
50 | ¥13.12420 | ¥656.21 |
100 | ¥11.66650 | ¥1,166.65 |
250 | ¥10.93700 | ¥2,734.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.20796 | ¥9,187.16 |
1,800 | ¥9.36946 | ¥16,865.03 |
2,700 | ¥9.11423 | ¥24,608.42 |