AT45DB081E-MHN-T | ||
---|---|---|
DigiKey Part Number | 1265-1083-2-ND - Tape & Reel (TR) 1265-1083-1-ND - Cut Tape (CT) 1265-1083-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT45DB081E-MHN-T | |
Description | IC FLASH 8MBIT SPI 85MHZ 8UDFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-UDFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT45DB081E-MHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.34300 | ¥153.43 |
25 | ¥14.92800 | ¥373.20 |
50 | ¥14.84900 | ¥742.45 |
100 | ¥13.27370 | ¥1,327.37 |
250 | ¥13.23544 | ¥3,308.86 |
500 | ¥13.03578 | ¥6,517.89 |
1,000 | ¥12.48231 | ¥12,482.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥11.62148 | ¥69,728.88 |