
0533980867 | |
|---|---|
DigiKey Part Number | 900-0533980867TR-ND - Tape & Reel (TR) 900-0533980867CT-ND - Cut Tape (CT) 900-0533980867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980867 |
Description | CONN 1.25MM PCB HDR 8 CIRC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980867 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥12.04900 | ¥120.49 |
| 100 | ¥10.24070 | ¥1,024.07 |
| 500 | ¥9.14050 | ¥4,570.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.44483 | ¥9,444.83 |
| 2,000 | ¥8.99424 | ¥17,988.48 |
| 3,000 | ¥8.74075 | ¥26,222.25 |
| 5,000 | ¥8.43158 | ¥42,157.90 |
| 7,000 | ¥8.23400 | ¥57,638.00 |
| 10,000 | ¥8.02961 | ¥80,296.10 |




