28L0138-80R-10 | |
---|---|
DigiKey Part Number | 240-2513-2-ND - Tape & Reel (TR) 240-2513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 28L0138-80R-10 |
Description | FERRITE BEAD 86 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 86 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28L0138-80R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 86 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.206" L (3.51mm x 5.23mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.36900 | ¥13.69 |
25 | ¥1.13560 | ¥28.39 |
50 | ¥0.97920 | ¥48.96 |
100 | ¥0.88070 | ¥88.07 |
250 | ¥0.74400 | ¥186.00 |
500 | ¥0.66562 | ¥332.81 |
1,000 | ¥0.56768 | ¥567.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.54811 | ¥2,466.49 |
9,000 | ¥0.50310 | ¥4,527.90 |
13,500 | ¥0.48939 | ¥6,606.77 |