DF20EG-30DP-1V(52) | |
---|---|
DigiKey Part Number | 26-DF20EG-30DP-1V(52)TR-ND - Tape & Reel (TR) 26-DF20EG-30DP-1V(52)CT-ND - Cut Tape (CT) 26-DF20EG-30DP-1V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF20EG-30DP-1V(52) |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20EG-30DP-1V(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.97600 | ¥159.76 |
100 | ¥14.27860 | ¥1,427.86 |
500 | ¥11.89906 | ¥5,949.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.19913 | ¥10,199.13 |
2,000 | ¥9.85916 | ¥19,718.32 |
3,000 | ¥9.51919 | ¥28,557.57 |
5,000 | ¥9.04323 | ¥45,216.15 |