28B0250-100 | ||
---|---|---|
DigiKey Part Number | 240-2289-ND | |
Manufacturer | ||
Manufacturer Product Number | 28B0250-100 | |
Description | FERRITE CORE 182 OHM SOLID | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 182Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.625" (15.88mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28B0250-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 182Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.125" Dia (3.18mm) | |
Outer Dimension | 0.250" Dia (6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.625" (15.88mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.26700 | ¥22.67 |
25 | ¥1.91440 | ¥47.86 |
40 | ¥1.68475 | ¥67.39 |
80 | ¥1.50825 | ¥120.66 |
230 | ¥1.31304 | ¥302.00 |
440 | ¥1.18886 | ¥523.10 |
3,600 | ¥0.97587 | ¥3,513.13 |
7,200 | ¥0.94038 | ¥6,770.74 |