28B0315-100 | ||
---|---|---|
DigiKey Part Number | 240-2292-ND | |
Manufacturer | ||
Manufacturer Product Number | 28B0315-100 | |
Description | FERRITE CORE 158 OHM SOLID | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 158Ohm @ 100MHz ID 0.125" Dia (3.17mm) OD 0.315" Dia (8.00mm) Length 0.396" (10.06mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28B0315-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 158Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.125" Dia (3.17mm) | |
Outer Dimension | 0.315" Dia (8.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.396" (10.06mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥1.80360 | ¥45.09 |
40 | ¥1.58500 | ¥63.40 |
80 | ¥1.41875 | ¥113.50 |
230 | ¥1.23483 | ¥284.01 |
440 | ¥1.11780 | ¥491.83 |
4,500 | ¥0.91767 | ¥4,129.52 |
9,000 | ¥0.84592 | ¥7,613.28 |