New at DigiKey
XE-7803-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7803-001

DigiKey Part Number
5425-XE-7803-001-ND
Manufacturer
Manufacturer Product Number
XE-7803-001
Description
9KG MAGNETIC RTD 3M TAILS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
10.000' (3m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥936.14000¥936.14
5¥870.33800¥4,351.69
10¥845.79500¥8,457.95
25¥816.43040¥20,410.76
50¥796.31660¥39,815.83
100¥777.85900¥77,785.90
Manufacturers Standard Package