New at DigiKey
XE-7801-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7801-001

DigiKey Part Number
5425-XE-7801-001-ND
Manufacturer
Manufacturer Product Number
XE-7801-001
Description
3.4KG MAGNETIC RTD 3M TAILS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
10.000' (3m)
Conductor Type
4 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥756.99000¥756.99
5¥702.42400¥3,512.12
10¥682.11400¥6,821.14
25¥657.79200¥16,444.80
50¥641.14240¥32,057.12
100¥625.86050¥62,586.05
Manufacturers Standard Package