


XE-1100-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1100-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1100-001 |
Description | IEC MINI TYPE K PLUG IM-K-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.10000 | ¥41.10 |
| 5 | ¥39.24600 | ¥196.23 |
| 10 | ¥38.47800 | ¥384.78 |
| 25 | ¥37.47040 | ¥936.76 |
| 50 | ¥36.72960 | ¥1,836.48 |
| 100 | ¥36.00190 | ¥3,600.19 |
| 250 | ¥35.06184 | ¥8,765.46 |
| 500 | ¥34.36720 | ¥17,183.60 |
| 1,000 | ¥33.68629 | ¥33,686.29 |











