TRD695SCR-R-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥356.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥270.91000
Datasheet
TRD695SCR-R-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-R-1

DigiKey Part Number
5073-TRD695SCR-R-1-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-R-1
Description
RJ45/RJ45 CAT 6 SHLD RED 1F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥253.10000¥253.10
10¥215.11500¥2,151.15
25¥201.64600¥5,041.15
50¥192.02460¥9,601.23
100¥182.86570¥18,286.57
250¥171.42988¥42,857.47
500¥164.41768¥82,208.84
Manufacturers Standard Package