6.58' (2.01m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1010

DigiKey Part Number
5073-PCM1010-ND
Manufacturer
Manufacturer Product Number
PCM1010
Description
CBLSVT#18 N5/15-CUT END 6'7""
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.58' (2.01m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.58' (2.01m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.90000¥182.90
10¥155.41300¥1,554.13
25¥145.67920¥3,641.98
50¥138.72760¥6,936.38
100¥132.10830¥13,210.83
250¥123.84588¥30,961.47
500¥117.94218¥58,971.09
Manufacturers Standard Package