DC5521MF-1FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adafruit Industries LLC
In Stock: 24
Unit Price: ¥42.17000
Datasheet
New at DigiKey
DC5521MF-1FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC5521MF-1FT

DigiKey Part Number
5073-DC5521MF-1FT-ND
Manufacturer
Manufacturer Product Number
DC5521MF-1FT
Description
DC CA, 5.5MM/2.1MM M TO F, 1 FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 1.00' (305.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug
Length
1.00' (305.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.37000¥51.37
Manufacturers Standard Package