
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.42000 | ¥164.42 |
| 10 | ¥139.70400 | ¥1,397.04 |
| 25 | ¥130.95840 | ¥3,273.96 |
| 50 | ¥124.70700 | ¥6,235.35 |
| 100 | ¥118.75810 | ¥11,875.81 |
| 250 | ¥111.32936 | ¥27,832.34 |
| 500 | ¥106.02248 | ¥53,011.24 |








