
CSMN50MM-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN50MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN50MM-10 |
Description | CABLE DB50M/M MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,684.47000 | ¥1,684.47 |
| 10 | ¥1,431.95900 | ¥14,319.59 |
| 25 | ¥1,342.41520 | ¥33,560.38 |
| 50 | ¥1,307.14280 | ¥65,357.14 |









