CSM25MF-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM25MF-10

DigiKey Part Number
5073-CSM25MF-10-ND
Manufacturer
Manufacturer Product Number
CSM25MF-10
Description
CABLE DB25M/F MOLDED 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥497.43000¥497.43
10¥422.79200¥4,227.92
25¥396.33360¥9,908.34
50¥377.43140¥18,871.57
100¥359.43840¥35,943.84
Manufacturers Standard Package