CAA-90UMB5-5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥294.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥319.63000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥225.24000
Datasheet
CAA-90UMB5-05M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA-90UMB5-5M

DigiKey Part Number
5073-CAA-90UMB5-5M-ND
Manufacturer
Manufacturer Product Number
CAA-90UMB5-5M
Description
CA USB STR A/90UP MB5 5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male, Right Angle 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.06000¥255.06
Manufacturers Standard Package