
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.05000 | ¥91.05 |
| 10 | ¥77.33600 | ¥773.36 |
| 25 | ¥72.49320 | ¥1,812.33 |
| 50 | ¥69.03180 | ¥3,451.59 |
| 100 | ¥65.73640 | ¥6,573.64 |
| 250 | ¥61.62332 | ¥15,405.83 |
| 500 | ¥58.68452 | ¥29,342.26 |
| 1,000 | ¥55.88663 | ¥55,886.63 |






