VC060314A300RP | ||
---|---|---|
DigiKey Part Number | 478-8000-2-ND - Tape & Reel (TR) 478-8000-1-ND - Cut Tape (CT) 478-8000-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VC060314A300RP | |
Description | VARISTOR 18.5V 30A 0603 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.50560 | ¥62.64 |
100 | ¥1.73220 | ¥173.22 |
250 | ¥1.45832 | ¥364.58 |
500 | ¥1.18494 | ¥592.47 |
1,000 | ¥0.91148 | ¥911.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82036 | ¥3,281.44 |
8,000 | ¥0.77479 | ¥6,198.32 |
12,000 | ¥0.70643 | ¥8,477.16 |
28,000 | ¥0.66085 | ¥18,503.80 |
100,000 | ¥0.58337 | ¥58,337.00 |