TCTOA0J107M8R-ZS1 | |
---|---|
DigiKey Part Number | 478-TCTOA0J107M8R-ZS1TR-ND - Tape & Reel (TR) 478-TCTOA0J107M8R-ZS1CT-ND - Cut Tape (CT) 478-TCTOA0J107M8R-ZS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOA0J107M8R-ZS1 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.28700 | ¥52.87 |
50 | ¥4.62060 | ¥231.03 |
100 | ¥3.76500 | ¥376.50 |
500 | ¥3.08068 | ¥1,540.34 |
1,000 | ¥2.65286 | ¥2,652.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.48172 | ¥4,963.44 |
4,000 | ¥2.35336 | ¥9,413.44 |
10,000 | ¥2.26777 | ¥22,677.70 |
14,000 | ¥2.23013 | ¥31,221.82 |