CY15B108QI-20LPXI | ||
---|---|---|
DigiKey Part Number | 448-CY15B108QI-20LPXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY15B108QI-20LPXI | |
Description | IC FRAM 8MBIT SPI 20MHZ 8GQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 20 MHz 8-GQFN (3.23x3.28) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-GQFN (3.23x3.28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.66000 | ¥281.66 |
10 | ¥264.86600 | ¥2,648.66 |
25 | ¥255.66880 | ¥6,391.72 |
40 | ¥247.58575 | ¥9,903.43 |
80 | ¥217.94588 | ¥17,435.67 |
230 | ¥212.08065 | ¥48,778.55 |