STM32L422TBY6TR | |
---|---|
DigiKey Part Number | 497-STM32L422TBY6TR-ND - Tape & Reel (TR) 497-STM32L422TBY6TRCT-ND - Cut Tape (CT) 497-STM32L422TBY6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L422TBY6TR |
Description | IC MCU 32BIT 128KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 36-WLCSP (2.58x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L422TBY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP (2.58x3.07) | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.93500 | ¥309.35 |
25 | ¥29.24680 | ¥731.17 |
100 | ¥25.34880 | ¥2,534.88 |
250 | ¥24.04868 | ¥6,012.17 |
500 | ¥21.57884 | ¥10,789.42 |
1,000 | ¥18.19908 | ¥18,199.08 |
2,500 | ¥17.28911 | ¥43,222.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.63913 | ¥83,195.65 |