TCTOA1A476M8R | |
---|---|
DigiKey Part Number | 478-TCTOA1A476M8RTR-ND - Tape & Reel (TR) 478-TCTOA1A476M8RCT-ND - Cut Tape (CT) 478-TCTOA1A476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOA1A476M8R |
Description | A- CASE / 476- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.66460 | ¥233.23 |
100 | ¥3.80010 | ¥380.01 |
500 | ¥3.10954 | ¥1,554.77 |
1,000 | ¥2.67756 | ¥2,677.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.50484 | ¥5,009.68 |
4,000 | ¥2.37529 | ¥9,501.16 |
10,000 | ¥2.28891 | ¥22,889.10 |
14,000 | ¥2.25092 | ¥31,512.88 |