
TCOB1E156M8R | |
|---|---|
DigiKey Part Number | 478-TCOB1E156M8RTR-ND - Tape & Reel (TR) 478-TCOB1E156M8RCT-ND - Cut Tape (CT) 478-TCOB1E156M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCOB1E156M8R |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.64800 | ¥56.48 |
| 50 | ¥4.41420 | ¥220.71 |
| 100 | ¥4.03300 | ¥403.30 |
| 500 | ¥3.39032 | ¥1,695.16 |
| 1,000 | ¥3.19143 | ¥3,191.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.08835 | ¥6,176.70 |
| 4,000 | ¥2.95094 | ¥11,803.76 |
| 6,000 | ¥2.88209 | ¥17,292.54 |
| 10,000 | ¥2.80578 | ¥28,057.80 |
| 14,000 | ¥2.76115 | ¥38,656.10 |
| 20,000 | ¥2.71823 | ¥54,364.60 |
| 24,000 | ¥2.69788 | ¥64,749.12 |

