TCNL336M016R0200 | ||
---|---|---|
DigiKey Part Number | 478-9552-2-ND - Tape & Reel (TR) 478-9552-1-ND - Cut Tape (CT) 478-9552-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCNL336M016R0200 | |
Description | CAP TANT POLY 33UF 16V 1411 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥11.63300 | ¥116.33 |
50 | ¥10.61460 | ¥530.73 |
100 | ¥8.69530 | ¥869.53 |
500 | ¥6.94002 | ¥3,470.01 |
1,000 | ¥6.12360 | ¥6,123.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.71532 | ¥14,288.30 |
5,000 | ¥5.51121 | ¥27,556.05 |
12,500 | ¥5.20503 | ¥65,062.88 |