83026BGI-01LFT | ||
---|---|---|
DigiKey Part Number | 800-2778-2-ND - Tape & Reel (TR) 800-2778-1-ND - Cut Tape (CT) 800-2778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 83026BGI-01LFT | |
Description | IC CLK BUFFER 1:2 350MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 350 MHz 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |
10 | $7.23100 | $72.31 |
25 | $6.89480 | $172.37 |
100 | $5.98670 | $598.67 |
250 | $5.71760 | $1,429.40 |
500 | $5.21312 | $2,606.56 |
1,000 | $4.54046 | $4,540.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.37229 | $10,930.72 |