
TCJD476M016R0045E | |
|---|---|
DigiKey Part Number | 478-TCJD476M016R0045ETR-ND - Tape & Reel (TR) 478-TCJD476M016R0045ECT-ND - Cut Tape (CT) 478-TCJD476M016R0045EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD476M016R0045E |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥7.33500 | ¥73.35 |
| 50 | ¥5.81020 | ¥290.51 |
| 100 | ¥5.33960 | ¥533.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.22078 | ¥3,110.39 |
| 1,000 | ¥5.91059 | ¥5,910.59 |
| 1,500 | ¥5.75527 | ¥8,632.91 |
| 2,500 | ¥5.58307 | ¥13,957.68 |
| 3,500 | ¥5.48239 | ¥19,188.36 |
| 5,000 | ¥5.38552 | ¥26,927.60 |
| 6,000 | ¥5.33964 | ¥32,037.84 |
| 12,000 | ¥5.18505 | ¥62,220.60 |
| 12,500 | ¥5.17685 | ¥64,710.62 |






