MC3225Zx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3225Z48.0000C19XSH

DigiKey Part Number
478-MC3225Z48.0000C19XSHTR-ND - Tape & Reel (TR)
478-MC3225Z48.0000C19XSHCT-ND - Cut Tape (CT)
478-MC3225Z48.0000C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3225Z48.0000C19XSH
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.32000¥103.20
25¥9.75800¥243.95
50¥9.35280¥467.64
100¥8.96570¥896.57
250¥8.47884¥2,119.71
500¥8.12822¥4,064.11
1,000¥7.79231¥7,792.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.61985¥15,239.70
4,000¥7.30536¥29,221.44
6,000¥7.12760¥42,765.60
10,000¥6.90992¥69,099.20
Manufacturers Standard Package