
KGM21BCG1H270KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H270KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H270KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H270KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H270KT |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H270KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.49600 | ¥4.96 |
| 50 | ¥0.34560 | ¥17.28 |
| 100 | ¥0.29850 | ¥29.85 |
| 500 | ¥0.22030 | ¥110.15 |
| 1,000 | ¥0.19615 | ¥196.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.16330 | ¥653.20 |
| 8,000 | ¥0.14969 | ¥1,197.52 |
| 12,000 | ¥0.14287 | ¥1,714.44 |
| 20,000 | ¥0.13533 | ¥2,706.60 |
| 28,000 | ¥0.13091 | ¥3,665.48 |
| 40,000 | ¥0.12667 | ¥5,066.80 |
| 48,000 | ¥0.12467 | ¥5,984.16 |
| 96,000 | ¥0.11790 | ¥11,318.40 |
| 100,000 | ¥0.11754 | ¥11,754.00 |

