Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71E104JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E104JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E104JHCT-ND - Cut Tape (CT) 478-KGM05AR71E104JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E104JH |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E104JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.49600 | ¥4.96 |
| 50 | ¥0.34240 | ¥17.12 |
| 100 | ¥0.29600 | ¥29.60 |
| 500 | ¥0.24444 | ¥122.22 |
| 1,000 | ¥0.23270 | ¥232.70 |
| 2,500 | ¥0.20561 | ¥514.02 |
| 5,000 | ¥0.19228 | ¥961.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14439 | ¥1,443.90 |
| 20,000 | ¥0.14043 | ¥2,808.60 |






