DK0033T | ||
---|---|---|
DigiKey Part Number | 1284-1792-ND | |
Manufacturer | ||
Manufacturer Product Number | DK0033T | |
Description | CAP KIT CERAMIC 1PF-10PF 240PC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 1pF ~ 10pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 10pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | Ultra Low ESR | |
Quantity | 240 Pieces (16 Values - 15 Each) | |
Packages Included | Surface Mount, MLCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥977.90000 | ¥977.90 |
10 | ¥848.87100 | ¥8,488.71 |