Ceramic Capacitor Kit 10pF ~ 100pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0034T

DigiKey Part Number
1284-1793-ND
Manufacturer
Manufacturer Product Number
DK0034T
Description
CAP KIT CERAMIC 10PF-100PF 240PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 10pF ~ 100pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
KYOCERA AVX
Tolerance
±5%
Series
Applications
RF, Microwave, High Frequency
Packaging
Box
Features
Ultra Low ESR
Part Status
Active
Quantity
240 Pieces (16 Values - 15 Each)
Kit Type
Ceramic
Packages Included
Surface Mount, MLCC
Capacitance Range
10pF ~ 100pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,185.98000¥1,185.98
10¥1,029.81900¥10,298.19
Manufacturers Standard Package