
DK0026T | |
|---|---|
DigiKey Part Number | 1284-1789-ND |
Manufacturer | |
Manufacturer Product Number | DK0026T |
Description | CAP KIT CERAMIC 1PF-10PF 240PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 10pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer KYOCERA AVX | Tolerance ±0.1pF, ±0.25pF, ±5% |
Series | Applications RF, Microwave, High Frequency |
Packaging Box | Features Ultra Low ESR |
Part Status Active | Quantity 240 Pieces (16 Values - 15 Each) |
Kit Type Ceramic | Packages Included Surface Mount, MLCC |
Capacitance Range 1pF ~ 10pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,087.86000 | ¥1,087.86 |
| 10 | ¥944.66000 | ¥9,446.60 |










