RF ANTENNA LoRa, LPWAN, Sigfox Dipole Antenna SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-868-MHW-SMA-L

DigiKey Part Number
343-ANT-868-MHW-SMA-L-ND
Manufacturer
Manufacturer Product Number
ANT-868-MHW-SMA-L
Description
RF ANT 868MHZ DIPOLE CTR CAB 180
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa, LPWAN, Sigfox Dipole Antenna SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-868-MHW-SMA-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
1.3
Series
Gain
4dBi
Packaging
Bag
Power - Max
10 W
Part Status
Active
Features
Cable - 4.6m
RF Family/Standard
802.15.4
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
868MHz
Height (Max)
5.433" (138.00mm)
Frequency Range
862MHz ~ 876MHz
Applications
LoRa, LPWAN, Sigfox
Antenna Type
Dipole Antenna
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.17000¥119.17