
HV7355K6-G | |
|---|---|
DigiKey Part Number | HV7355K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7355K6-G |
Description | IC ULTRASOUND DRIVER 56VQFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HV7355K6-G Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 56-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 56-QFN (8x8) |
Applications Pulse Generator | Base Product Number |
Voltage - Supply 2.37V ~ 3.47V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.80000 | ¥134.80 |
| 25 | ¥112.22040 | ¥2,805.51 |
| 100 | ¥102.21410 | ¥10,221.41 |










