4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB49152F0HELC1

DigiKey Part Number
478-CX3225SB49152F0HELC1TR-ND - Tape & Reel (TR)
478-CX3225SB49152F0HELC1CT-ND - Cut Tape (CT)
478-CX3225SB49152F0HELC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB49152F0HELC1
Description
CRYSTAL 49.1520MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.152 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
49.152 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.96200¥49.62
25¥4.68720¥117.18
50¥4.49520¥224.76
100¥4.30840¥430.84
250¥4.07452¥1,018.63
500¥3.90600¥1,953.00
1,000¥3.74433¥3,744.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.57199¥10,715.97
6,000¥3.42440¥20,546.40
9,000¥3.34096¥30,068.64
15,000¥3.23877¥48,581.55
21,000¥3.17322¥66,637.62
Manufacturers Standard Package