BP0EA4363A700 | ||
---|---|---|
DigiKey Part Number | 478-BP0EA4363A700-ND | |
Manufacturer | ||
Manufacturer Product Number | BP0EA4363A700 | |
Description | RF FILT BAND PASS 4.363GHZ 30SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4.363GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.064GHz Bandwidth 5dB 30-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.363GHz Center | |
Bandwidth | 1.064GHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-SMD, No Lead | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.28000 | ¥379.28 |
24 | ¥366.63042 | ¥8,799.13 |
48 | ¥341.34750 | ¥16,384.68 |
96 | ¥309.74104 | ¥29,735.14 |
240 | ¥306.85633 | ¥73,645.52 |