5352406-1 | ||
---|---|---|
DigiKey Part Number | A97825-ND | |
Manufacturer | ||
Manufacturer Product Number | 5352406-1 | |
Description | CONN HEADER 95POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5352406-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.77000 | ¥198.77 |
14 | ¥164.07786 | ¥2,297.09 |
28 | ¥152.50714 | ¥4,270.20 |
84 | ¥144.09274 | ¥12,103.79 |
238 | ¥140.93798 | ¥33,543.24 |
448 | ¥139.88607 | ¥62,668.96 |