709296001113006 | ||
---|---|---|
DigiKey Part Number | 478-9348-2-ND - Tape & Reel (TR) 478-9348-1-ND - Cut Tape (CT) 478-9348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 709296001113006 | |
Description | CONN SSL POKE-IN CONT 18-24AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Through Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Through Board | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.98370 | ¥198.37 |
500 | ¥1.70044 | ¥850.22 |
1,000 | ¥1.41703 | ¥1,417.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34419 | ¥2,688.38 |
4,000 | ¥1.29559 | ¥5,182.36 |
6,000 | ¥1.21461 | ¥7,287.66 |
10,000 | ¥1.13363 | ¥11,336.30 |
14,000 | ¥1.09315 | ¥15,304.10 |
50,000 | ¥1.05266 | ¥52,633.00 |