709296001025006 | ||
---|---|---|
DigiKey Part Number | 478-11725-2-ND - Tape & Reel (TR) 478-11725-1-ND - Cut Tape (CT) 478-11725-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 709296001025006 | |
Description | CONN SSL POKE-IN CONT 20-26AWG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 20-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.04100 | ¥20.41 |
25 | ¥1.80160 | ¥45.04 |
50 | ¥1.65520 | ¥82.76 |
100 | ¥1.59020 | ¥159.02 |
250 | ¥1.42760 | ¥356.90 |
500 | ¥1.36288 | ¥681.44 |
1,000 | ¥1.13566 | ¥1,135.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03834 | ¥2,595.85 |
5,000 | ¥0.97345 | ¥4,867.25 |
12,500 | ¥0.87610 | ¥10,951.25 |
25,000 | ¥0.86312 | ¥21,578.00 |
62,500 | ¥0.84365 | ¥52,728.12 |