0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C104K4T2A

DigiKey Part Number
478-KAM21KR72A104KUTR-ND - Tape & Reel (TR)
478-KAM21KR72A104KUCT-ND - Cut Tape (CT)
478-KAM21KR72A104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C104K4T2A
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C104K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.33100¥13.31
50¥0.96420¥48.21
100¥0.84020¥84.02
500¥0.66304¥331.52
1,000¥0.60483¥604.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.43713¥874.26
4,000¥0.43266¥1,730.64
6,000¥0.43033¥2,581.98
10,000¥0.42768¥4,276.80
14,000¥0.42608¥5,965.12
20,000¥0.42453¥8,490.60
24,000¥0.42377¥10,170.48
48,000¥0.42116¥20,215.68
50,000¥0.42102¥21,051.00
Manufacturers Standard Package