0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C563JAT2A

DigiKey Part Number
478-12729-2-ND - Tape & Reel (TR)
478-12729-1-ND - Cut Tape (CT)
478-12729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C563JAT2A
Description
CAP CER 0.056UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C563JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,416
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.89400¥18.94
50¥1.39760¥69.88
100¥1.24540¥124.54
500¥0.98902¥494.51
1,000¥0.90981¥909.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.72782¥2,911.28
8,000¥0.67895¥5,431.60
12,000¥0.65892¥7,907.04
20,000¥0.65571¥13,114.20
28,000¥0.63672¥17,828.16
40,000¥0.63486¥25,394.40
48,000¥0.63396¥30,430.08
Manufacturers Standard Package