046844721002846+ | ||
---|---|---|
DigiKey Part Number | 478-046844721002846+TR-ND - Tape & Reel (TR) 478-046844721002846+CT-ND - Cut Tape (CT) 478-046844721002846+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 046844721002846+ | |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.21100 | ¥72.11 |
25 | ¥6.91360 | ¥172.84 |
50 | ¥6.76720 | ¥338.36 |
100 | ¥6.47380 | ¥647.38 |
250 | ¥5.88504 | ¥1,471.26 |
500 | ¥5.29660 | ¥2,648.30 |
1,000 | ¥4.70807 | ¥4,708.07 |
2,500 | ¥4.26667 | ¥10,666.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.11954 | ¥20,597.70 |
10,000 | ¥3.91357 | ¥39,135.70 |
15,000 | ¥3.82529 | ¥57,379.35 |