Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.012" (0.30mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.56000 | ¥36.56 |
10 | ¥32.14600 | ¥321.46 |
100 | ¥25.57010 | ¥2,557.01 |
1,000 | ¥21.18664 | ¥21,186.64 |
2,500 | ¥19.72548 | ¥49,313.70 |