046809604110846+ | ||
---|---|---|
DigiKey Part Number | 478-046809604110846+TR-ND - Tape & Reel (TR) 478-046809604110846+CT-ND - Cut Tape (CT) 478-046809604110846+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 046809604110846+ | |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.72000 | ¥47.20 |
25 | ¥4.31160 | ¥107.79 |
50 | ¥4.05880 | ¥202.94 |
100 | ¥3.88960 | ¥388.96 |
250 | ¥3.55136 | ¥887.84 |
500 | ¥3.38226 | ¥1,691.13 |
1,000 | ¥2.79036 | ¥2,790.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.53669 | ¥10,146.76 |
8,000 | ¥2.28302 | ¥18,264.16 |
12,000 | ¥2.24920 | ¥26,990.40 |
28,000 | ¥2.19846 | ¥61,556.88 |